TXC 9C-5.000MAAJ-T

Crystal 5MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-5.000MAAJ-T.

IHS

Datasheet1 page13 years ago

Future Electronics

CAD Models

Download TXC 9C-5.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 5.0688MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 5MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 120Ohm Automotive 2-Pin HC-49/US SMD T/R
CTS ComponentsATS050BSM-1
Crystal 5MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-50-18-5PXEN-TR
Crystal 5MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
ECS InternationalECS-50-20-5PX-TR
Crystal 5MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX SMD T/R
Crystal 4.9152MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of TXC 9C-5.000MAAJ-T provided by its distributors.

Crystal 5MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 5MHz Nom
5MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
CRYSTAL, 5MHZ, 18PF, HC-49S; Frequency N; CRYSTAL, 5MHZ, 18PF, HC-49S; Frequency Nom:5MHz; Crystal Case:SMD, 11.4mm x 4.35mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Produ
Crystal, 5Mhz, 18Pf, Smd; Frequency:5Mhz; Frequency Tolerance:± 30Ppm; Load Capacitance:18Pf; Operating Temperature Range:-40°C To +85°C; Crystal Mounting Type:Smd; No. Of Pins:2; Frequency Stability:30Ppm; Reel Quantity:1000 Rohs Compliant: Yes |Txc 9C-5.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY