TXC 9C-30.000MEEJ-T

Crystal 30MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-30.000MEEJ-T.

IHS

Datasheet1 page13 years ago

ODG (Origin Data Global)

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 28.63636MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
ECS InternationalECS-320-8-30B-CKM
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 30Ohm 4-Pin Mini-SMD T/R
Crystal 30MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-300-8-36CKM-TR
Crystal 30MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 9C-30.000MEEJ-T provided by its distributors.

Crystal 30MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 30MHz Nom
HC49 , +/-10PPM , +/-10PPM (-20
XTAL, 30.000MHZ, 18PF, SMD, HC-49S; Frequency Nom: 30MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 10ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 10ppm; Product Range: 9C Series; Operating Temp
Quartz Crystal, 30 Mhz, 18 Pf, Hc-49S, Full Reel; Frequency Nom:30Mhz; Crystal Case:Hc49; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9C Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 9C-30.000MEEJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY