TXC 9C-26.000MEEJ-T

Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-26.000MEEJ-T.

IHS

Datasheet1 page13 years ago

element14 APAC

TXC SCT

Farnell

CAD Models

Download TXC 9C-26.000MEEJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R
ECS InternationalECS-270-20-33-CKM-TR
Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 9C-26.000MEEJ-T provided by its distributors.

Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 26MHz Nom
XTAL, 26.000MHZ, 18PF, SMD, HC-49S; Frequency Nom: 26MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 10ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 10ppm; Product Range: 9C Series; Operating Temp
Quartz Crystal, 26 Mhz, 18 Pf, Hc-49S; Rango De Producto:Serie 9C; Frecuencia Nom.:26Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Hc49; Capacidad De Carga:18Pf; Frecuencia:26Mhz |Txc 9C-26.000MEEJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY