TXC 9C-25.000MAAK-T

Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-25.000MAAK-T.

IHS

Datasheet1 page13 years ago

Future Electronics

Inventory History

3 month trend:
-13.79%

CAD Models

Download TXC 9C-25.000MAAK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

CTS ComponentsTS250F33CET
Parallel - Fundamental Quartz Crystal, 25MHz Nom
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
ECS InternationalECS-250-18-5PLX-GN-TR
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 16pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Active RoHS Compliant 2008 MHz Crystal Crystal 100muW 20pF 4.0894mm 0C~70C

Descriptions

Descriptions of TXC 9C-25.000MAAK-T provided by its distributors.

Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
9C Series 25 MHz ±30 ppm 20 pF -20 to +70° C SMT Quartz Crystal
CRYSTAL 25.0000MHZ 20PF SMD / 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Crystal, 25Mhz, 20Pf, Hc-49S; Frequency Nom:25Mhz; Crystal Case:Smd, 11.4Mm X 4.35Mm; Frequency Stability +/-:30Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:30Ppm; Product Range:9C Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-25.000MAAK-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY