TXC 9C-19.200MEEJ-T

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-19.200MEEJ-T.

IHS

Datasheet1 page19 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 18.432MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 20.000MHz, T&R
FA-20HS Series 2.5 x 2 x 1 mm 19.2 MHz Built in Thermistor Crystal Unit
FA-20HS 19.2000MF12Y-AG3: GPS A11-046-0B XTAL W/ THERMISTOR +/-10PPM @ 30C +/-12PPM-30~85C 7.0PF 250TR

Descriptions

Descriptions of TXC 9C-19.200MEEJ-T provided by its distributors.

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom
XTAL, 19.200MHZ, 18PF, SMD, HC-49S; Frequency Nom: 19.2MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 10ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 10ppm; Product Range: -; Operating Temperatur
Quartz Crystal, 19.2 Mhz, 18 Pf, Hc-49S; Frequency Nom:19.2Mhz; Crystal Case:Hc49; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9C Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-19.200MEEJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY