TXC 9C-14.31818MAAJ-T

Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-14.31818MAAJ-T.

IHS

Datasheet1 page13 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-6.27%

CAD Models

Download TXC 9C-14.31818MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 15.36MHz Nom
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal, Standard, 14.31818 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 9C-14.31818MAAJ-T provided by its distributors.

Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Crystal, 14.31818Mhz, 18Pf, Hc-49S; Frequency Nom:14.31818Mhz; Crystal Case:Smd, 11.4Mm X 4.35Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9C Series; Frequency:14.31818Mhzrohs Compliant: Yes |Txc 9C-14.31818MAAJ-T
XTAL, 14.31818MHZ, 18PF, SMD, HC-49S; Frequency:14.31818MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Frequency Stability:± 30ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49/US; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Series:9C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY