TXC 9B-64.000MAAJ-B

Crystal 64MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-64.000MAAJ-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 64MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin HC-49/S SMD T/R
Parallel - 3Rd Overtone Quartz Crystal, 60MHz Nom
Crystal 60MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin HC-49/S SMD T/R
CTS ComponentsMP640B-E
Parallel - 3Rd Overtone Quartz Crystal, 64MHz Nom
CTS ComponentsMP640B
Parallel - 3Rd Overtone Quartz Crystal, 64MHz Nom
CTS ComponentsATS640A
Parallel - 3Rd Overtone Quartz Crystal, 64MHz Nom

Descriptions

Descriptions of TXC 9B-64.000MAAJ-B provided by its distributors.

Crystal 64MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - 3Rd Overtone Quartz Crystal, 64MHz Nom
CRYSTAL 64.0000MHZ 18PF T/H
XTAL, 64.000MHZ, 18PF, HC-49S
Crystal, 64Mhz, 18Pf, Hc-49S; Frequency Nom:64Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9B Series; Frequency:64Mhz Rohs Compliant: Yes |Txc 9B-64.000MAAJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9B-64.000MAAJ-B.