TXC 9B-60.000MBBK-B

Crystal 60MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 60Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-60.000MBBK-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 60MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 60Ohm 2-Pin HC-49/S SMD T/R
Parallel - 3Rd Overtone Quartz Crystal, 54MHz Nom
CRYSTAL, 64MHZ, 20PF, HC-49S THROUGH HOLE; Frequency:64MHz; Frequency Tolerance:
Crystal 54MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 60Ohm 2-Pin HC-49/S SMD T/R
Crystal 64MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 60Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of TXC 9B-60.000MBBK-B provided by its distributors.

Crystal 60MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 60Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - 3Rd Overtone Quartz Crystal, 60MHz Nom
20pF ¡À50ppm ¡À50ppm 60MHz 80¦¸ HC-49 11.5mm*5mm*3.68mm
CRYSTAL, 60MHZ, 20PF, HC-49S; Frequency; CRYSTAL, 60MHZ, 20PF, HC-49S; Frequency Nom: 60MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance; Available until stocks are exhausted
Crystal, 60Mhz, 20Pf, Hc-49S; Rango De Producto:Serie 9B; Frecuencia Nom.:60Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:50Ppm; Tipo De Cristal:Agujero Pasante, 11.5Mm X 5Mm; Capacidad De Carga:20Pf |Txc 9B-60.000MBBK-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY