TXC 9B-50.000MEEJ-B

Crystal 50MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-50.000MEEJ-B.

IHS

Datasheet1 page19 years ago

element14 APAC

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 50MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 48MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 12pF FUND 50Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 9B-50.000MEEJ-B provided by its distributors.

Crystal 50MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom
CRYSTAL 50.0000MHZ 18PF TH
Xtal, 50.000Mhz, 18Pf, Hc-49S; Frequency Nom:50Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9B Series; Operating Temperature Rohs Compliant: Yes |Txc 9B-50.000MEEJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY