TXC 9B-48.000MBBK-B

Crystal 48MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-48.000MBBK-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 48MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 50MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 50MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 48MHz ±50ppm (Tol) ±30ppm (Stability) 10pF FUND 40Ohm 4-Pin CSMD T/R
FA-238 Series 50 MHz ±50 ppm 10 pF -40 to +85°C Surface Mount Crystal Unit

Descriptions

Descriptions of TXC 9B-48.000MBBK-B provided by its distributors.

Crystal 48MHz ±50ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - 3Rd Overtone Quartz Crystal, 48MHz Nom
CRYSTAL 48.0000MHZ 20PF T/H
Crystal, 48Mhz, 20Pf, Hc-49S; Frequency Nom:48Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:50Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:50Ppm; Product Range:9B Series; Frequency:48Mhz Rohs Compliant: Yes |Txc 9B-48.000MBBK-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY