TXC 9B-30.000MAAJ-B

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-30.000MAAJ-B.

IHS

Datasheet1 page13 years ago

TXC SCT

Farnell

CAD Models

Download TXC 9B-30.000MAAJ-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 28.63636MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 2-Pin HC-49/US Thru-Hole T/R

Descriptions

Descriptions of TXC 9B-30.000MAAJ-B provided by its distributors.

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 30MHz Nom
CRYSTAL 30.0000MHZ 18PF TH
Crystal, 30Mhz, 18Pf, 11.5Mm X 5Mm; Frequency Nom:30Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9B Series; Operating Temperaturerohs Compliant: Yes |Txc 9B-30.000MAAJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9B-30.000MAAJ-B.