TXC 9B-24.576MAAJ-B

Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-24.576MAAJ-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 9B-24.576MAAJ-B provided by its distributors.

Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
HC49 Timing XTAL 24.576 MHz 30ppm 30ppm -20 to 70C 18pF
CRYSTAL 24.5760MHZ 18PF TH
XTAL, 24.576MHZ, 18PF, HC-49S
HC49 XTAL 30ppm 30ppm 18pF
Crystal, 24.576Mhz, 18Pf, 11.5Mm X 5Mm; Frequency Nom:24.576Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9B Series; Operating Rohs Compliant: Yes |Txc 9B-24.576MAAJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9B-24.576MAAJ-B.