TXC 9B-20.000MEEJ-B

Parallel - Fundamental Quartz Crystal, 20MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-20.000MEEJ-B.

IHS

Datasheet1 page13 years ago

element14 APAC

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 22MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 20.000MHz, T&R
CTS Components403C11A20M00000
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
FA-20HS 19.2000MF12Y-AG3: GPS A11-046-0B XTAL W/ THERMISTOR +/-10PPM @ 30C +/-12PPM-30~85C 7.0PF 250TR

Descriptions

Descriptions of TXC 9B-20.000MEEJ-B provided by its distributors.

Parallel - Fundamental Quartz Crystal, 20MHz Nom
CRYSTAL 20.0000MHZ 18PF TH
Crystal, 20Mhz, 18Pf, Hc-49S; Frequency Nom:20Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9B Series; Frequency:20Mhz Rohs Compliant: Yes |Txc 9B-20.000MEEJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY