
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8Z-25.000MEEQ-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 8Z-25.000MEEQ-T | 7,816 | 2d | |||||||||
| UnikeyIC | 8Z-25.000MEEQ-T | 2,426 | 13 | Tape & Reel | 10h | |||||||
| Chipsmall Limited | 8Z-25.000MEEQ-T | 200,000 | 1 | 11h | ||||||||
| Fly-Wing Technology | 8Z-25.000MEEQ-T | 2,494 | 11h |
Download TXC 8Z-25.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 8Z-25.000MEEQ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: