
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8W-40.000MBB-T | 0 | 3K | Tape & Reel | ||||||||
| Farnell | 8W-40.000MBB-T | 0 | 5 | Cut Tape | 6h | |||||||
| Chipsmall Limited | 8W-40.000MBB-T | 7,000 | 1 | 1h | ||||||||
| Verical | 8W-40.000MBB-T | 1,701 | 5 | |||||||||
| Arrow Electronics | 8W-40.000MBB-T | 1,701 | 1 |
Download TXC 8W-40.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 8W-40.000MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: