TXC 8W-13.000MBB-T

Oscillator XO 13MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8W-13.000MBB-T.

IHS

Datasheet1 page17 years ago

Farnell

CAD Models

Download TXC 8W-13.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TXC 8W-13.000MBB-T provided by its distributors.

Oscillator XO 13MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
13 MHz 3.3 V No Lead Enable/Disable XO (Standard) CMOS Oscillator - SMD-4
CMOS Output Clock Oscillator, 13MHz Nom
XTAL OSC XO 13.0000MHZ CMOS SMD
OSC, 13.000MHZ, 3.3V, SMD, 2.5X2.0; Frequency:13MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Resonator Case:SMD; Series:8W; Type:CXO
Oscillator, 13Mhz, 2.5 X 2Mm, Cmos; Rango De Producto:Serie 8W; Frecuencia Nom.:13Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm; Capacidad De Carga:15Pf |Txc 8W-13.000MBB-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8W-13.000MBB-T.