
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8W-12.000MBB-T | 2,142 | 1 | Cut Tape | ||||||||
| Farnell | 8W-12.000MBB-T | 2,142 | 1 | Cut Tape | 13h | |||||||
| element14 APAC | 8W-12.000MBB-T | 2,142 | 1 | Cut Tape | 2h | |||||||
| Easev | 8W-12.000MBB-T | 27,170 | 2d | |||||||||
| ODG (Origin Data Global) | 8W-12.000MBB-T | 2,618 | 14 | >1wk |
Download TXC 8W-12.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TXC 8W-12.000MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: