
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7Z-26.000MBG-T | 1,122 | 1 | Cut Tape | ||||||||
| element14 APAC | 7Z-26.000MBG-T | 1,182 | 1 | Cut Tape | 23h | |||||||
| Farnell | 7Z-26.000MBG-T | 1,122 | 1 | Cut Tape | 10h | |||||||
| Easev | 7Z-26.000MBG-T | 41,360 | >1wk | |||||||||
| UnikeyIC | 7Z-26.000MBG-T | 1,114 | 5 | Tape & Reel | 11h |
Download TXC 7Z-26.000MBG-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7Z-26.000MBG-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: