TXC 7X-48.000MBC-T

Oscillator XO 48MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-48.000MBC-T.

IHS

Datasheet1 page17 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ASV Series 48 MHz 7 x 5.08 mm 3.63 V ±100 ppm SMT HCMOS Clock Oscillator
Oscillator XO 48MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
ECS InternationalECS-3963-480-AU-TR
Oscillator XO 48MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3953M-480-AU-TR
Oscillator XO 48MHz ±100ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-SMD T/R
ASFL1 Series 48 MHz 5 x3.2x1.3 mm ±50 ppm -40 to +85°C Crystal Clock Oscillator
Oscillator XO 48MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7X-48.000MBC-T provided by its distributors.

Oscillator XO 48MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 48MHz Nom
XTAL OSC XO 48.0000MHZ CMOS SMD
Osc, 48Mhz, 5 X 3.2Mm, Cmos; Frequency Nom:48Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:3.3V; Product Range:7X Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7X-48.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY