TXC 7X-30.000MBC-T

Oscillator XO 30MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-30.000MBC-T.

IHS

Datasheet3 pages5 years ago

Newark

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ASV Series 30 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 27MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7X-30.000MBC-T provided by its distributors.

Oscillator XO 30MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 30MHz Nom
XTAL OSC XO 30.0000MHZ CMOS SMD
Oscillator, Cmos, 30Mhz, 3.3V, Smd; Frequency Nom:30Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:3.3V; Product Range:7X Series; Operating Temperature Min:-40°C; Frequency:30Mhz Rohs Compliant: Yes |Txc 7X-30.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY