TXC 7X-1.8432MBA-T

Oscillator XO 1.8432MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-1.8432MBA-T.

IHS

Datasheet2 pages17 years ago

Factory Futures

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TXC 7X-1.8432MBA-T provided by its distributors.

Oscillator XO 1.8432MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 1.8432MHz Nom
XTAL OSC XO 1.8432MHZ CMOS SMD
3.2X2.5 , 3.3V, +/-25PPM (-10 T
Oscillator, 1.8432 Mhz; Product Range:7X Series; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Frequency:1.8432Mhz; Load Capacitance:15Pf; No. Of Pins:4; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Txc 7X-1.8432MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY