TXC 7W-8.192MBA-T

Osc, 8.192MHZ, 3.3V, SMD, 7.0X5.0
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-8.192MBA-T.

TXC SCT

Datasheet1 page17 years ago

Farnell

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Oscillator XO 7.3728MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 8MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 7.3728MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 8MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Standard Clock Oscillators MEMS OSC XO 7.3728MH Z LVCMOS SMD
TH Crystal Oscillator 8MHz 3.3V 15pF 4-Pin Metal DIP

Descriptions

Descriptions of TXC 7W-8.192MBA-T provided by its distributors.

OSC, 8.192MHZ, 3.3V, SMD, 7.0X5.0
XTAL OSC XO 8.1920MHZ CMOS SMD
Osc, 8.192Mhz, 7 X 5Mm, Cmos; Frequency Nom:8.192Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-8.192MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY