TXC 7W-4.000MBA-T

CMOS Output Clock Oscillator, 4MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-4.000MBA-T.

IHS

Datasheet3 pages5 years ago

element14 APAC

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2020-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

7.0x5.0 Timing XO 4 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 4MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSCILLATOR, 4MHZ, 3.2 X 2.5MM, CMOS
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 4MHz Nom, CMOS
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-4.000MBA-T provided by its distributors.

CMOS Output Clock Oscillator, 4MHz Nom
7.0x5.0 Timing XO 4 MHz CMOS 3.3V 25ppm -10 to 70C
OSC, 4.000MHZ, 3.3V, SMD, 7.0X5.0
XTAL OSC XO 4.0000MHZ CMOS SMD
Oscillator, 4Mhz, 7 X 5Mm, Cmos; Frequency Nom:4Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-4.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY