TXC 7W-4.000MAB-T

7.0X5.0 Cmos Quartz Oscillator / Ceramic, 5.0V, +/-50Ppm (-10 To 70C)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-4.000MAB-T.

TXC SCT

Datasheet1 page17 years ago

Future Electronics

CAD Models

Download TXC 7W-4.000MAB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CTS ComponentsCB3-3C-4M0000
SMD Crystal Oscillator 4MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsCB3-3I-4M0000
SMD Crystal Oscillator 4MHz 5V 50pF 4-Pin CSMD T/R
CMOS Output Clock Oscillator, 3.6864MHz Nom
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
CTS ComponentsCB3-3I-3M6864
SMD Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7W-4.000MAB-T provided by its distributors.

7.0X5.0 Cmos Quartz Oscillator / Ceramic, 5.0V, +/-50Ppm (-10 To 70C)
Oscillator XO 4MHz ±50ppm CMOS 5V 4-Pin SMD T/R
Standard Clock Oscillators 4MHz 5Volt 50ppm -10C +70C
XTAL OSC XO 4.0000MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY