TXC 7W-35.328MBA-T

CMOS Output Clock Oscillator, 35.328MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-35.328MBA-T.

IHS

Datasheet1 page10 years ago

element14 APAC

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

MEMS OSCILLATOR, 35.328MHZ, 3.2 X 2.5MM, CMOS
Oscillator MEMS 35.328MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 35.328MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 20mA 0.071 1.80mm
Oscillator XO 33.333MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-35.328MBA-T provided by its distributors.

CMOS Output Clock Oscillator, 35.328MHz Nom
7.0x5.0 Timing XO 35.328 MHz CMOS 3.3V 25ppm -10 to 70C
XTAL OSC XO 35.3280MHZ CMOS SMD
Oscillator, 35.328 Mhz; Frequency Nom:35.328Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-35.328MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY