TXC 7W-32.768MBA-T

CMOS Output Clock Oscillator, 32.768MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-32.768MBA-T.

IHS

Datasheet1 page10 years ago

element14 APAC

TXC SCT

Farnell

CAD Models

Download TXC 7W-32.768MBA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 32.768MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 32.768MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSC XO 32.7680MHZ CMOS SMD
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 20mA 0.071 1.80mm
Oscillator XO 30MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33.333MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-32.768MBA-T provided by its distributors.

CMOS Output Clock Oscillator, 32.768MHz Nom
XTAL OSC XO 32.7680MHZ CMOS SMD
Oscillator, 32.768 Mhz; Frequency Nom:32.768Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-32.768MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY