TXC 7W-16.384MBC-T

Oscillator XO 16.384MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-16.384MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

SMD Crystal Oscillator 16.384MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 16.384MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 16MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 16MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3-2I-16M3840
Oscillator XO 16.384MHz ±100ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
CTS ComponentsCB3-2C-16M3840
XTAL OSC XO 16.3840MHZ HCMOS TTL

Descriptions

Descriptions of TXC 7W-16.384MBC-T provided by its distributors.

Oscillator XO 16.384MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 16.384MHz Nom
XTAL OSC XO 16.3840MHZ CMOS SMD
Oscillator, Cmos, 16.384Mhz, 3.3V, Smd; Frequency Nom:16.384Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:16.384Mhzrohs Compliant: Yes |Txc 7W-16.384MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY