TXC 7W-16.384MBA-T

Oscillator XO 16.384MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-16.384MBA-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Newark

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator MEMS 16.384MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
7.0x5.0 Timing XO 16.384 MHz CMOS 3.3V 25ppm -40 to 85C
CMOS Output Clock Oscillator, 16MHz Nom
Oscillator MEMS 16.384MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 16.384MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 16MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7W-16.384MBA-T provided by its distributors.

Oscillator XO 16.384MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 16.384MHz Nom
OSC, 16.384MHZ, 3.3V, SMD, 7.0X5.0
XTAL OSC XO 16.3840MHZ CMOS SMD
Oscillator, 16.384 Mhz; Frequency Nom:16.384Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-16.384MBA-T
OSC, 16.384MHZ, 3.3V, SMD, 7.0X5.0; Frequency:16.384MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY