TXC 7W-14.7456MBB-T

Oscillator XO 14.7456MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-14.7456MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO 14.7456MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS Components636L3I014M74560
SMD Crystal Oscillator 14.7456MHz 3.3V 30pF 4-Pin CSMD T/R
CMOS Output Clock Oscillator, 14.31818MHz Nom
CMOS Output Clock Oscillator, 16MHz Nom
CMOS Output Clock Oscillator, -10MHz Min, 70MHz Max, 14.31818MHz Nom
Oscillator MEMS 14.7456MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7W-14.7456MBB-T provided by its distributors.

Oscillator XO 14.7456MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 14.7456MHz Nom
OSCILLATOR, CXO, 14.7456MHZ, SMD; FREQUE
XTAL OSC XO 14.7456MHZ CMOS SMD
7.0X5.0 , 3.3V, +/-50PPM (-10 T
Oscillator, 14.7456Mhz, 7 X 5Mm, Cmos; Frequency Nom:14.7456Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:14.7456Mhzrohs Compliant: Yes |Txc 7W-14.7456MBB-T
OSC, 14.7456MHZ, 3.3V, SMD, 7.0X5.0; Frequency:14.7456MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY