TXC 7W-10.000MBB-T

Oscillator XO 10MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-10.000MBB-T.

Farnell

Datasheet3 pages5 years ago
Datasheet1 page17 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago

TXC SCT

CAD Models

Download TXC 7W-10.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2021-04-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO 10MHz ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7X-10.000MBE-T
Oscillator XO 10MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3-3C-10M0000
CB3 Series 10 MHz 7 x 5 mm 5.5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7W-10.000MBB-T provided by its distributors.

Oscillator XO 10MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7W-10.000MBB-T
CMOS Output Clock Oscillator, 10MHz Nom
XTAL OSC XO 10.0000MHZ CMOS SMD
OSC, 10.000MHZ, 3.3V, SMD, 7.0X5.0; Frequency Nom: 10MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: 7W Series; Operating Temperature Min: -40°C; Operating Tempe

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-10.000MBB-T.