TXC 7W-1.8432MBA-T

CMOS Output Clock Oscillator, 1.8432MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-1.8432MBA-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Newark

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

3.2x2.5 Timing XO 1.8432 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
7.0x5.0 Timing XO 1.8432 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator XO 18.432MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
TH Crystal Oscillator 18.432MHz 3.3V 15pF 4-Pin Metal DIP
Oscillator XO 18.432MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-1.8432MBA-T provided by its distributors.

CMOS Output Clock Oscillator, 1.8432MHz Nom
OSC, 1.8432MHZ, 3.3V, SMD, 7.0X5.0
XTAL OSC XO 1.8432MHZ CMOS SMD
Oscillator, 1.8432Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie 7W; Frecuencia Nom.:1.8432Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm |Txc 7W-1.8432MBA-T
OSC, 1.8432MHZ, 3.3V, SMD, 7.0X5.0; Frequency:1.8432MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY