
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-48.000MAAQ-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 7V-48.000MAAQ-T | 2,545 | 5d | |||||||||
| UnikeyIC | 7V-48.000MAAQ-T | 908 | 100 | Tape & Reel | 4h | |||||||
| DigiKey | 887-7V-48.000MAAQ-TCT-ND | 908 | 1 | Cut Tape | ||||||||
| Fly-Wing Technology | 7V-48.000MAAQ-T | 993 | 4d |
Download TXC 7V-48.000MAAQ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7V-48.000MAAQ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: