
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-27.120MAAE-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 7V-27.120MAAE-T | 2,823 | 6d | |||||||||
| UnikeyIC | 7V-27.120MAAE-T | 24,490 | 3K | Tape & Reel | 2h | |||||||
| DigiKey | 887-7V-27.120MAAE-TCT-ND | 24,490 | 1 | Cut Tape | ||||||||
| Bettlink | 7V-27.120MAAE-T | 22,000 | 20h |
Download TXC 7V-27.120MAAE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7V-27.120MAAE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: