
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-26.000MAAE-T | 0 | 3K | Tape & Reel | ||||||||
| UnikeyIC | 7V-26.000MAAE-T | 27,460 | 3K | Tape & Reel | 10h | |||||||
| Quest | 7V-26.000MAAE-T | 487 | 11h | |||||||||
| DigiKey | 887-1468-1-ND | 27,460 | 1 | Cut Tape | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7V-26.000MAAE-T | Contact | >1wk |
Descriptions of TXC 7V-26.000MAAE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: