
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 7V-16.384MAHV-T | 4,692 | 3K | Tape & Reel | 1h | |||||||
| DigiKey | 887-2635-1-ND | 4,592 | 1 | Cut Tape | ||||||||
| TME | 7V-16.384MAHV | 0 | 1K | 12h | ||||||||
| Mouser | 717-7V-16.384MAHV-T | 2,510 | 1 | Tape & Reel | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7V-16.384MAHV-T | Contact | >1wk |
Descriptions of TXC 7V-16.384MAHV-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: