
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-14.31818MDDV-T | 0 | 3K | Tape & Reel | ||||||||
| UnikeyIC | 7V-14.31818MDDV-T | 2,976 | 28 | Tape & Reel | 9h | |||||||
| DigiKey | 887-7V-14.31818MDDV-TCT-ND | 2,976 | 1 | Cut Tape | ||||||||
| Fly-Wing Technology | 7V-14.31818MDDV-T | 1,984 | 8h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 7V-14.31818MDDV-T | Contact | 4d |
Download TXC 7V-14.31818MDDV-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: