
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-13.000MDDQ-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 7V-13.000MDDQ-T | 2,233 | 7d | |||||||||
| TME | 7V-13.000MDDQ | 0 | 1K | 9h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7V-13.000MDDQ-T | Contact | >1wk | |||||||||
| SD Chips | 7V-13.000MDDQ-T | Contact | >1wk |
Download TXC 7V-13.000MDDQ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: