
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-48.000MAAJ-T | 1,741 | 1 | Cut Tape | ||||||||
| element14 APAC | 7M-48.000MAAJ-T | 1,741 | 1 | Cut Tape | 2h | |||||||
| Farnell | 7M-48.000MAAJ-T | 1,741 | 1 | Cut Tape | 6h | |||||||
| Win Source | WS-7M-48.000MAAJ-T | 7,000 | 120 | 8h | ||||||||
| UnikeyIC | 7M-48.000MAAJ-T | 1,723 | 21 | Tape & Reel | 1d |
Download TXC 7M-48.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7M-48.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: