TXC 7M-36.000MEEQ-T

Parallel - Fundamental Quartz Crystal, 36MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-36.000MEEQ-T.

TME

Datasheet3 pages6 years ago

IHS

Future Electronics

Farnell

Newark

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal ±10ppm (Tol) ±10ppm (Stability) 8.5pF FUND 4-Pin Mini-CSMD T/R
3rd Overtone Active RoHS Compliant 2008 Crystal 12pF 5.0038mm -20C~75C 80Ohms

Descriptions

Descriptions of TXC 7M-36.000MEEQ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 36MHz Nom
CRYSTAL, 36MHZ, 10PF, 3.2 X 2.5MM
3.2x2.5 Timing XTAL 36 MHz 10ppm 10ppm -20 to 70C 10pF
Crystals 36.000MHz 10ppm -20 +70C 10pF
3.2X2.5 , +/-10PPM , +/-10PPM (-
QUARTZ CRYSTAL, 36 MHz, 10 pF, SMD; Frequency:36MHz; Frequency Tolerance:± 10ppm; Load Capacitance:10pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; No. of Pins:4; Frequency Stability:10ppm
Crystal, 36Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:36Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:10Pf |Txc 7M-36.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY