
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Classic Components | 7M-16.000MAAJ-T | 3,000 | 3d | |||||||||
| Newark | 7M-16.000MAAJ-T | 2 | 1 | Cut Tape | ||||||||
| Farnell | 7M-16.000MAAJ-T | 0 | 1 | Cut Tape | 2h | |||||||
| element14 APAC | 7M-16.000MAAJ-T | 0 | 1 | Cut Tape | 16h | |||||||
| UnikeyIC | 7M-16.000MAAJ-T | 4,070 | 36 | Tape & Reel | 42m |
Download TXC 7M-16.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TXC 7M-16.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: