TXC 7M-12.000MAHE-T

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-12.000MAHE-T.

IHS

Datasheet3 pages6 years ago

TME

Future Electronics

Inventory History

3 month trend:
-37.75%

CAD Models

Download TXC 7M-12.000MAHE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 12MHz Nom
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC 7M-12.000MAHE-T provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 12MHz Nom
7M Series 12.000Mhz 30ppm 12pF Crystal
3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf |Txc 7M-12.000MAHE-T
Crystal SMD 12.000MHz 3.2x2.5mm
RS APAC
TXC , 12MHz, , 4, 12pF, 3.2 x 2.5 x 0.7mm, 3.2mm

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY