TXC 7B-32.000MEEQ-T

Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-32.000MEEQ-T.

IHS

Datasheet1 page10 years ago

Upverter

TXC SCT

Farnell

CAD Models

Download TXC 7B-32.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Parallel - Fundamental Quartz Crystal, 32MHz Nom
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 30MHz Nom
Crystal 30MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-320-13-42-CKM-TR
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 13pF FUND 40Ohm 4-Pin Mini-CSMD T/R
CTS Components403C11A32M00000
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7B-32.000MEEQ-T provided by its distributors.

Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
7B Series 32 MHz 10 pF ±10 ppm 40 Ohm 5 x 3.2 mm SMT Quartz Crystal
Parallel - Fundamental Quartz Crystal, 32MHz Nom
Crystal, 32Mhz, 10Pf, 5 X 3.2Mm; Frequency Nom:32Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:10Ppm; Load Capacitance:10Pf; Frequency Tolerance +/-:10Ppm; Product Range:7B Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7B-32.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY