TXC 7B-28.63636MEEQ-T

Crystal 28.63636MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-28.63636MEEQ-T.

IHS

Datasheet1 page10 years ago

Farnell

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 28.63636MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 27.12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 30MHz Nom
Crystal 30MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC 7B-28.63636MEEQ-T provided by its distributors.

Crystal 28.63636MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom
XTAL, 28.63636MHZ, 10PF, SMD, 5X3.2
Quartz Crystal, 28.63636 Mhz, 10 Pf, Smd; Frequency Nom:28.63636Mhz; Crystal Case:5Mm X 3.2Mm; Frequency Stability +/-:10Ppm; Load Capacitance:10Pf; Frequency Tolerance +/-:10Ppm; Product Range:7B Series; Frequency:28.63636Mhz Rohs Compliant: Yes |Txc 7B-28.63636MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY