TXC 7B-26.000MAAJ-T

Crystal 26MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-26.000MAAJ-T.

IHS

Datasheet2 pages13 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
-23.71%

CAD Models

Download TXC 7B-26.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2013-05-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 26MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 26 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Crystal, 26Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-26.000MHZ-D4Y-T
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Crystal 26MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
CTS Components445C33D24M00000
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of TXC 7B-26.000MAAJ-T provided by its distributors.

Crystal 26MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 26MHz Nom
XTAL, 26.000MHZ, 18PF, SMD, 5.0X3.2
5.0X3.2 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 7B-26.000MAAJ-T
XTAL, 26.000MHZ, 18PF, SMD, 5.0X3.2; Frequency Nom: 26MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 7B Series; Operating Tempera

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7B-26.000-MAAJ-T