TXC 7B-24.576MAAJ-T

Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-24.576MAAJ-T.

TXC SCT

Datasheet1 page17 years ago

Farnell

CAD Models

Download TXC 7B-24.576MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 24.576 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
CTS Components445C33D24M00000
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7B-24.576MAAJ-T provided by its distributors.

Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
CRYSTAL 24.5760MHZ 18PF SMD
5.0x3.1 XTAL 30ppm 30ppm 18pF
XTAL, 24.576MHZ, 18PF, SMD, 5.0X3.2; Frequency:24.576MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Frequency Stability:± 30ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Series:7B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY