TXC 7B-16.384MEEQ-T

Crystal 16.384MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-16.384MEEQ-T.

element14 APAC

Datasheet1 page17 years ago

TXC SCT

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 16.384MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 16.384MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Crystal 16.9344MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Crystal 14.7456MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7B-16.384MEEQ-T provided by its distributors.

Crystal 16.384MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD
CRYSTAL 16.3840MHZ 10PF SMD
Quartz Crystal, 16.384 Mhz, 10 Pf, Smd; Frequency Nom:16.384Mhz; Crystal Case:5Mm X 3.2Mm; Frequency Stability +/-:10Ppm; Load Capacitance:10Pf; Frequency Tolerance +/-:10Ppm; Product Range:7B Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 7B-16.384MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY