TXC 7B-10.000MEEQ-T

Parallel - Fundamental Quartz Crystal, 10MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-10.000MEEQ-T.

IHS

Datasheet1 page10 years ago

ODG (Origin Data Global)

TXC SCT

CAD Models

Download TXC 7B-10.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R
ECS InternationalECS-100-10-30B-CKL-TR
Parallel - Fundamental Quartz Crystal, 10MHz Nom
ECS InternationalECS-100-8-30B-CKM
Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-SMD T/R
CTS Components405C11A10M00000
Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole T/R

Descriptions

Descriptions of TXC 7B-10.000MEEQ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 10MHz Nom
7B Series 10 MHz ±30 ppm 10 pF -10 to +70 °C Surface Mount Crystal
5.0x3.0 Timing XTAL 10 MHz 10ppm 10ppm -20 to 70C 10pF
CRYSTAL, 10MHZ, 10PF, 5 X 3.2MM; Frequen; CRYSTAL, 10MHZ, 10PF, 5 X 3.2MM; Frequency Nom: 10MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 10ppm; Load Capacitance: 10pF; Frequency Tolerance + / -: 10ppm; Prod
Crystal, 10Mhz, 10Pf, 5 X 3.2Mm; Rango De Producto:Serie 7B; Frecuencia Nom.:10Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:10Pf |Txc 7B-10.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY