TXC 7A-28.63636MBBK-T

Crystal 28.63636MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7A-28.63636MBBK-T.

Upverter

Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CRYSTAL, 30MHZ, 20PF, 5 X 3.2MM
Crystal 28.63636MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 27MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
ECS InternationalECS-270-20-33-TR
Crystal 27MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-270-18-9X
Parallel - Fundamental Quartz Crystal, 27MHz Nom

Descriptions

Descriptions of TXC 7A-28.63636MBBK-T provided by its distributors.

Crystal 28.63636MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
5.0X3.2 , +/-50PPM , +/-50PPM (-
Crystal, 28.63636Mhz, 20Pf, 5 X 3.2Mm; Frequency Nom:28.63636Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:50Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:50Ppm; Product Range:7A Series; Frequency:28.63636Mhz Rohs Compliant: Yes |Txc 7A-28.63636MBBK-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY