
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 6U-10.000MBE-T | 0 | 1K | Tape & Reel | ||||||||
| element14 APAC | 6U-10.000MBE-T | 0 | 1 | Cut Tape | 23h | |||||||
| Easev | 6U-10.000MBE-T | 28,500 | >1wk | |||||||||
| Fly-Wing Technology | 6U-10.000MBE-T | 1,631 | 9h | |||||||||
| AERI | 6U-10.000MBE-T | 6,675 | 1d |
Download TXC 6U-10.000MBE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 6U-10.000MBE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: