Twin Industries TW-E40-510

Solderless Breadboard, 2.14"X3.3", 2 A, 36 V, 400 Tie-points, Tw Series
$ 5.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Twin Industries TW-E40-510.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-21.18%

Descriptions

Descriptions of Twin Industries TW-E40-510 provided by its distributors.

SOLDERLESS BREADBOARD, 2.14"X3.3", 2 A, 36 V, 400 TIE-POINTS, TW SERIES
BREADBOARD, SOLDERLESS, 400 TIE POINTS; Board Type:Breadboard / Solderless; External Height:83.82mm; External Width:54.356mm
BREADBOARD, SOLDERLESS, 400 TIE POIN.; Breadboard Type: Solderless Breadboard; Total Number of Tie Points: 400Tie Points; No. of Distribution Strips / Buses: 2Bus Strips; No. of Terminal Strips: 1 Terminal Strip; Board Dimen
Breadboard, Solderless, 400 Tie Points; Tipo De Placa:Placa De Pruebas/Sin Soldadura; Material De Placa:-; Diámetro Del Orificio:-; Altura Externa:83.82Mm; Anchura Externa:54.356Mm; Grosor De Placa:- |Twin Industries TW-E40-510

Part Number Aliases

This part may be known by these alternate part numbers:

  • TW-E40-510.